Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Interface Type
On/Off
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
5.5(Max)
Operating Supply Voltage Range (V)
1.4 to 5.5
Typical Switch On Resistance (Ohm)
61
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3(Max)
Package Width
0.92(Max)
Package Length
0.92(Max)
PCB changed
4
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
4
Lead Shape
Ball

