Arrow Electronic Components Online
TPS22904YFPR|TI|simage
TPS22904YFPR|TI|limage
Power Switches

TPS22904YFPR

Power Switch Hi Side 1-OUT 0.5A 157mOhm 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    3.6
  • Output Voltage Range (V)
    3.6(Max)
  • Minimum Output Current (A)
    0.5(Max)
  • Typical Supply Current (mA)
    0.001(Max)
  • Typical Switch On Resistance (Ohm)
    157
  • Maximum Power Dissipation (mW)
    480
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    0.8
  • Package Length
    0.8
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources