Power Management Development Boards and Kits
TPS22902EVM
TPS22902 Power Switch Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Switch
Output Current (mA)
500
Input Voltage Range
1VDC to 3.6VDC
Supported Device
TPS22902
We don't have prices now, please check later
Order Quantity