Top Purchased
Power Switches
TPS22860DBVR
Power Switch Hi Side 1-OUT 0.2A 1200mOhm 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
0 to 5.5
Operating Supply Voltage Range (V)
1.65 to 5.5
Minimum Output Current (A)
0.2(Max)
Typical Switch On Resistance (Ohm)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

