Arrow Electronic Components Online
TPS22860DBVR|TI|simage
TPS22860DBVR|TI|limage
Top Purchased
Power Switches

TPS22860DBVR

Power Switch Hi Side 1-OUT 0.2A 1200mOhm 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    0 to 5.5
  • Operating Supply Voltage Range (V)
    1.65 to 5.5
  • Minimum Output Current (A)
    0.2(Max)
  • Typical Switch On Resistance (Ohm)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources