Arrow Electronic Components Online
TPS22810DBVT|TI|simage
TPS22810DBVT|TI|limage
Power Switches

TPS22810DBVT

Power Switch Hi Side 1-OUT 79mOhm 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    18
  • Output Voltage Range (V)
    18(Max)
  • Operating Supply Voltage Range (V)
    2.7 to 18
  • Typical Switch On Resistance (Ohm)
    79
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources