Arrow Electronic Components Online
TPS2231RGPR|TI|limage
TPS2231RGPR|TI|simage
Current Limit Switches

TPS2231RGPR

Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    3
  • Number of Outputs
    3
  • Maximum Output Current (A)
    1.3
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    3.6
  • Typical Switch On Resistance (mOhm)
    120
  • Maximum Power Dissipation (mW)
    3277.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources