Current Limit Switches
TPS2231PWR
Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 20-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Inputs
3
Number of Outputs
3
Maximum Output Current (A)
1.3
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
3.6
Typical Switch On Resistance (mOhm)
120
Maximum Power Dissipation (mW)
704.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

