Current Limit Switches
TPS2224ADB
Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
1
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
13.5
Typical Switch On Resistance (mOhm)
2000
Maximum Power Dissipation (mW)
1095
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min) mm
Package Width
5.6(Max) mm
Package Length
8.5(Max) mm
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

