Current Limit Switches
TPS2223APWPRG4
Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
1
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
13.5
Typical Switch On Resistance (mOhm)
2000
Maximum Power Dissipation (mW)
3322
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

