Arrow Electronic Components Online
TPS2221PWP|TI|simage
TPS2221PWP|TI|limage
Current Limit Switches

TPS2221PWP

Current Limit SW 3-IN 2-OUT 1.7V/2.7V/3V to 3.6V/5.5V/5.5V 1A 14-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    3
  • Number of Outputs
    2
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    1.7|2.7|3
  • Maximum Input Voltage (V)
    3.6|5.5
  • Typical Switch On Resistance (mOhm)
    196
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources