Arrow Electronic Components Online
TPS2220APWPRG4|TI|simage
TPS2220APWPRG4|TI|limage
Current Limit Switches

TPS2220APWPRG4

Current Limit SW 2-IN 2-OUT 3V/3V/7V to 3.6V/5.5V/13.5V 1A 24-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    2
  • Number of Outputs
    2
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    3|7
  • Maximum Input Voltage (V)
    3.6|5.5|13.5
  • Typical Switch On Resistance (mOhm)
    95
  • Maximum Power Dissipation (mW)
    3322
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources