Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
4
Maximum Output Current (A)
1
Maximum Input Voltage (V)
13.5
Typical Switch On Resistance (mOhm)
60
Minimum Operating Temperature (°C)
-40
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
6.2(Max) mm
Package Length
11.1(Max) mm
PCB changed
32
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
32
Lead Shape
Gull-wing
Order Quantity

