Arrow Electronic Components Online
TPS2216ADBR|TI|limage
TPS2216ADBR|TI|simage
Current Limit Switches

TPS2216ADBR

Current Limit SW 4-IN 4-OUT 2.7V to 5.25V 0.75A 30-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    0.75
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.25
  • Typical Switch On Resistance (mOhm)
    140
  • Maximum Power Dissipation (mW)
    1095
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    30
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    30
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources