Current Limit Switches
TPS2211APWR
Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 20-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Inputs
3
Number of Outputs
3
Maximum Output Current (A)
1
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
13.5
Typical Switch On Resistance (mOhm)
4000
Maximum Power Dissipation (mW)
2740
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
Family/Series
TPS2211A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
1
Order Quantity

