Arrow Electronic Components Online
TPS2211AIDBR|TI|simage
TPS2211AIDBR|TI|limage
Current Limit Switches

TPS2211AIDBR

Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 16-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    3
  • Number of Outputs
    3
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    13.5
  • Typical Switch On Resistance (mOhm)
    4000
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.3
  • Package Length
    6.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources