Arrow Electronic Components Online
TPS2206IDB|TI|simage
TPS2206IDB|TI|limage
Current Limit Switches

TPS2206IDB

Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 30-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    3
  • Number of Outputs
    3
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    13.5
  • Typical Switch On Resistance (mOhm)
    103
  • Maximum Power Dissipation (mW)
    1024
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    30
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    30
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources