Current Limit Switches
TPS2205IDBR
Current Limit SW 3-IN 4-OUT 0V to 5.25V/5.25V/13.5V 1A 30-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
3
Number of Outputs
4
Maximum Output Current (A)
1
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
5.25|13.5
Typical Switch On Resistance (mOhm)
103
Maximum Power Dissipation (mW)
1024
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
30
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
30
Lead Shape
Gull-wing
Order Quantity

