Arrow Electronic Components Online
TPS2205IDAPR|TI|simage
TPS2205IDAPR|TI|limage
Current Limit Switches

TPS2205IDAPR

Current Limit SW 3-IN 4-OUT 0V to 5.25V/5.25V/13.5V 1A 32-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    3
  • Number of Outputs
    4
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    5.25|13.5
  • Typical Switch On Resistance (mOhm)
    103
  • Maximum Power Dissipation (mW)
    6044
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    11.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources