Arrow Electronic Components Online
TPS2149IDGN|TI|simage
TPS2149IDGN|TI|limage
USB Power Switches

TPS2149IDGN

USB Power Switch Dual 5.5V 0.4A 8-Pin HVSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    2
  • Current Limit (A)
    0.4(Max)
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1455.5
  • Typical Switch On Resistance (mOhm)
    340
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS2149
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    80
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources