Arrow Electronic Components Online
TPS2141IPWPRG4|TI|simage
TPS2141IPWPRG4|TI|limage
USB Power Switches

TPS2141IPWPRG4

USB Power Switch Dual 5.5V 1.3A 14-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    2
  • Current Limit (A)
    1.3
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    4.1
  • Maximum Input Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    2266.7
  • Typical Switch On Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources