Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
2
Current Limit (A)
1.3
Enable Logic
Active Low
Minimum Input Voltage (V)
4.1
Maximum Input Voltage (V)
5.5
Maximum Power Dissipation (mW)
2266.7
Typical Switch On Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

