Arrow Electronic Components Online
TPS2141IPWPG4|TI|simage
TPS2141IPWPG4|TI|limage
USB Power Switches

TPS2141IPWPG4

USB High-Power PEripherals

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    4.1
  • Maximum Input Voltage (V)
    5.5
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources