Arrow Electronic Components Online
TPS2120YFPR|TI|limage
TPS2120YFPR|TI|simage
Power Muxes

TPS2120YFPR

Pwr Mux Autoswitch 2.8V to 22V 3A 20-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Operation
    Autoswitching
  • Number of Inputs
    2
  • Number of Outputs
    1
  • Input Voltage Range (V)
    2.8 to 22
  • Maximum Output Current (A)
    3
  • Typical Switch On Resistance (Ohm)
    0.062
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    1.55(Max)
  • Package Length
    1.95(Max)
  • PCB changed
    20
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources