Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Operation
Switchover
Number of Inputs
2
Number of Outputs
1
Input Voltage Range (V)
1.6 to 5.5
Maximum Output Current (A)
2.5
Typical Switch On Resistance (Ohm)
0.042
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.2
Package Length
2.1
PCB changed
8
Standard Package Name
SOT
Supplier Package
SOT-583
Pin Count
8
Order Quantity

