Top Searched
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Operation
Autoswitching
Number of Inputs
2
Number of Outputs
1
Input Voltage Range (V)
1.5 to 5.5
Maximum Output Current (A)
0.75
Maximum Supply Current (mA)
0.09
Typical Switch On Resistance (Ohm)
0.12
Maximum Power Dissipation (mW)
387
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TPS2112A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
150
MSL
1
Order Quantity

