Arrow Electronic Components Online
TPS2110APW|TI|limage
TPS2110APW|TI|simage
Power Muxes

TPS2110APW

Pwr Mux Autoswitch 1.5V to 5.5V 0.75A 8-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Operation
    Autoswitching
  • Number of Inputs
    2
  • Number of Outputs
    1
  • Input Voltage Range (V)
    1.5 to 5.5
  • Maximum Output Current (A)
    0.75
  • Maximum Supply Current (mA)
    0.09
  • Typical Switch On Resistance (Ohm)
    0.12
  • Maximum Power Dissipation (mW)
    387
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources