Arrow Electronic Components Online
TPS2105DBVR|TI|simage
TPS2105DBVR|TI|limage
Power Muxes

TPS2105DBVR

Pwr Mux 2.7V to 5.5V 0.5A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    2
  • Number of Outputs
    1
  • Input Voltage Range (V)
    2.7 to 5.5
  • Maximum Output Current (A)
    0.5
  • Maximum Supply Current (mA)
    0.018(Typ)
  • Typical Switch On Resistance (Ohm)
    1.3|0.25
  • Maximum Power Dissipation (mW)
    309
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources