Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
2
Number of Outputs
1
Input Voltage Range (V)
2.7 to 5.5
Maximum Output Current (A)
0.5
Maximum Supply Current (mA)
0.018(Typ)
Typical Switch On Resistance (Ohm)
1.3, 0.25
Maximum Power Dissipation (mW)
309
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
TPS2104
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

