Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Inputs
2
Number of Outputs
1
Input Voltage Range (V)
2.7 to 4
Maximum Output Current (A)
0.5|0.01
Maximum Supply Current (mA)
0.01(Typ)
Typical Switch On Resistance (Ohm)
1.3|0.25
Maximum Power Dissipation (mW)
309
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

