Arrow Electronic Components Online
TPS2075DB|TI|simage
TPS2075DB|TI|limage
USB Power Switches

TPS2075DB

USB HUB Power Controller Quad 5.5V 0.2A 24-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB HUB Power Controller
  • Number of Switches
    4
  • Current Limit (A)
    0.2
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    889.7
  • Typical Switch On Resistance (mOhm)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.3
  • Package Length
    8.2
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources