USB Power Switches
TPS2074DB
USB HUB Power Controller Quad 5.5V 0.2A 24-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB HUB Power Controller
Number of Switches
4
Current Limit (A)
0.2
Enable Logic
Active Low
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
5.5
Maximum Power Dissipation (mW)
889.7
Typical Switch On Resistance (mOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.3
Package Length
8.2
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

