Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
4
Current Limit (A)
0.2
Enable Logic
Active High|Active Low
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Maximum Power Dissipation (mW)
4255.3
Typical Switch On Resistance (mOhm)
560
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
32
Lead Shape
Gull-wing

