Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
1
Current Limit (A)
2.15
Enable Logic
Active High
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
76
Typical UVLO Threshold (V)
3.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Turn-On Delay Time (us)
1700
Typical Turn-Off Delay Time (us)
2100
Typical Rise Time (us)
700
Typical Fall Time (us)
430
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

