Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Distribution Switch
Number of Switches
2
Current Limit (A)
2.29
Enable Logic
Active Low
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Number of Outputs
2
Output Voltage Range (V)
-0.3 to 6
Typical Supply Current (mA)
0.1
Operating Supply Voltage Range (V)
4.5 to 5.5
Typical Switch On Resistance (mOhm)
70
Typical UVLO Threshold (V)
4(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
1900
Typical Turn-Off Delay Time (us)
2600
Typical Rise Time (us)
820
Typical Fall Time (us)
470
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

