Power Management Development Boards and Kits
TPS2046BEVM-293
TPS2046B USB Power Switch Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
USB Power Switch
Output Current (mA)
250
Input Voltage Range
2.7VDC to 5.5VDC
Supported Device
TPS2046B