Power Switches
TPS2041BDGNG4
Power Switch Hi Side 3-OUT 0A 0.075mOhm 8-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
3
Interface Type
On/Off
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
-0.3 to 6
Operating Supply Voltage Range (V)
2.7 to 5.5
Minimum Output Current (A)
0
Maximum Power Dissipation (mW)
1712.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

