Power Management Development Boards and Kits
TPS2032EVM-290
TPS2032 USB Power Switch Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
USB Power Switch
Output Current (mA)
1000
Input Voltage Range
2.7VDC to 5.5VDC
Supported Device
TPS2032
Order Quantity