Top Searched
Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
1
Current Limit (A)
0.9
Enable Logic
Active Low
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Number of Outputs
1
Minimum Output Current (A)
0
Output Voltage Range (V)
-0.3 to 6.3
Typical Supply Current (mA)
0.075
Operating Supply Voltage Range (V)
2.7 to 5.5
Maximum Power Dissipation (mW)
725
Typical Switch On Resistance (mOhm)
37
Typical UVLO Threshold (V)
2.5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
20000(Max)
Typical Turn-Off Delay Time (us)
40000(Max)
Typical Rise Time (us)
8600
Typical Fall Time (us)
3400
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

