USB Power Switches
TPS2020IDRQ1
USB Power Switch Single 5.5V 0.3A Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
USB Power Switch
Number of Switches
1
Current Limit (A)
0.3
Enable Logic
Active Low
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Maximum Power Dissipation (mW)
725
Typical Switch On Resistance (mOhm)
37
Typical UVLO Threshold (V)
2.5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Typical Turn-On Delay Time (us)
20000(Max)
Typical Turn-Off Delay Time (us)
40000(Max)
Typical Rise Time (us)
8600
Typical Fall Time (us)
3400
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

