Arrow Electronic Components Online
TPS2014P|TI|simage
TPS2014P|TI|limage
USB Power Switches

TPS2014P

USB Power Switch Single 5.5V 1.2A 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    1.2
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    1
  • Minimum Output Current (A)
    0
  • Output Voltage Range (V)
    -0.3 to 7.3
  • Typical Supply Current (mA)
    0.073
  • Operating Supply Voltage Range (V)
    4 to 5.5
  • Maximum Power Dissipation (mW)
    1175
  • Typical Switch On Resistance (mOhm)
    96
  • Typical UVLO Threshold (V)
    3.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Typical Propagation Delay Time (ns)
    40000000
  • Typical Rise Time (us)
    4000
  • Typical Fall Time (us)
    3900
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.6(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources