Arrow Electronic Components Online
TPS2014DR|TI|limage
TPS2014DR|TI|simage
USB Power Switches

TPS2014DR

USB Power Switch Single 5.5V 1.2A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Custom
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    1.2
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    1
  • Minimum Output Current (A)
    0
  • Output Voltage Range (V)
    -0.3 to 7.3
  • Typical Supply Current (mA)
    0.073
  • Operating Supply Voltage Range (V)
    4 to 5.5
  • Maximum Power Dissipation (mW)
    725
  • Typical Switch On Resistance (mOhm)
    96
  • Typical UVLO Threshold (V)
    3.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Typical Propagation Delay Time (ns)
    40000000
  • Typical Rise Time (us)
    4000
  • Typical Fall Time (us)
    3900
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources