Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
1
Current Limit (A)
1.2
Enable Logic
Active Low
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
5.5
Number of Outputs
1
Minimum Output Current (A)
0
Output Voltage Range (V)
-0.3 to 7.3
Typical Supply Current (mA)
0.073
Operating Supply Voltage Range (V)
4 to 5.5
Maximum Power Dissipation (mW)
725
Typical Switch On Resistance (mOhm)
96
Typical UVLO Threshold (V)
3.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Typical Propagation Delay Time (ns)
40000000
Typical Rise Time (us)
4000
Typical Fall Time (us)
3900
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

