Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Interface Type
On/Off
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
-0.3 to 6.3
Operating Supply Voltage Range (V)
2.7 to 5.5
Minimum Output Current (A)
0
Typical Switch On Resistance (Ohm)
33
Maximum Power Dissipation (mW)
725
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

