Arrow Electronic Components Online
TPS1HB35BQPWPRQ1|TI|simage
TPS1HB35BQPWPRQ1|TI|limage
Current Limit Switches

TPS1HB35BQPWPRQ1

Current Limit SW 1-IN 1-OUT 6V to 18V 22A 16-Pin HTSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    1
  • Maximum Output Current (A)
    22
  • Minimum Input Voltage (V)
    6
  • Typical Switch On Resistance (mOhm)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources