Hot Swap Controllers
TPS16632RGER
Hot Swap Controller 1-CH 60V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Auto-Restart|Latched Off
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active High
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
60
Maximum Supply Current (mA)
1.7
External Sense Resistor
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.15(Max) mm
Package Length
4.15(Max) mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

