Arrow Electronic Components Online
TPS16412DRCR|TI|originalImage
TPS16412DRCR|TI|limage
Hot Swap Controllers

TPS16412DRCR

Hot Swap Controller 1-CH 40V N-Channel Electronic Fuse 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Fuse
  • Fault Management
    Auto-Restart
  • External FET
    N-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    2.1
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources