Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
SVHC
Yes
Automotive
No
PPAP
No
Category
Small Signal
Material
Si
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
15
Maximum Gate-Source Voltage (V)
2
Maximum Gate Threshold Voltage (V)
1.5
Maximum Continuous Drain Current (A)
1.27
Maximum Drain-Source Resistance (mOhm)
400@4.5V
Typical Gate Charge @ Vgs (nC)
5.45@10V
Typical Gate Charge @ 10V (nC)
5.45
Typical Gate to Drain Charge (nC)
1.4
Typical Gate to Source Charge (nC)
0.87
Maximum Power Dissipation (mW)
504
Typical Fall Time (ns)
2
Typical Rise Time (ns)
10
Typical Turn-Off Delay Time (ns)
13
Typical Turn-On Delay Time (ns)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
180@10V|291@4.5V|476@3V|606@2.7V
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

