Arrow Electronic Components Online
TPN1200APLL1Q|TOSHIBA|simage
TPN1200APLL1Q|TOSHIBA|limage
MOSFETs

TPN1200APL,L1Q

Trans MOSFET N-CH Si 100V 66A 8-Pin TSON EP Advance T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    66
  • Maximum Drain-Source Resistance (mOhm)
    11.5@10V
  • Typical Gate Charge @ Vgs (nC)
    12@4.5V|24@10V
  • Typical Gate Charge @ 10V (nC)
    24
  • Typical Input Capacitance @ Vds (pF)
    1425@50V
  • Maximum Power Dissipation (mW)
    2670
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    9.8@10V|13.3@4.5V
  • Mounting
    Surface Mount
  • Package Height
    0.85 mm
  • Package Width
    3.1 mm
  • Package Length
    3.1 mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    TSON EP Advance
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources