Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1.8
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
6.1
Package Length
4.3
PCB changed
2
Tab
Tab
Supplier Package
SMPC4.6U
Pin Count
3